Molex Female Connector Pre-Crimped Lead, 150 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP3,011.50

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP6,624.40

(exc. VAT)

PHP7,419.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400PHP66.244PHP6,624.40-
500 +PHP60.221PHP6,022.10PHP3,011.50

*price indicative

RS Stock No.:
224-2594
Mfr. Part No.:
2163001122
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MX150

Product Type

Pre-Crimped Lead

Voltage

14V

Cable Length

150mm

Jacket Colour

Black

Connector Type A

Female Connector

Standards/Approvals

UL, RoHS

COO (Country of Origin):
IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female configurations in lengths of 150mm.

Pre-crimped and fully tested cables

Leads crimped on both ends

UL listed cables

Available for most popular Molex families

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy