Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal, 150 mm, Black
- RS Stock No.:
- 795-772
- Mfr. Part No.:
- 79758-1095
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
PHP20,554.21
(exc. VAT)
PHP23,020.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP20,554.21 | PHP102.771 |
*price indicative
- RS Stock No.:
- 795-772
- Mfr. Part No.:
- 79758-1095
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 150mm | |
| Connector Type A | Crimp Terminal | |
| Jacket Colour | Black | |
| Connector Type B | Crimp Terminal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 150mm | ||
Connector Type A Crimp Terminal | ||
Jacket Colour Black | ||
Connector Type B Crimp Terminal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead is a high-quality assembly designed for seamless connections. Its primary function is ensuring reliable signal transmission between devices through its Advanced crimp Terminal design.
150.00mm cable length provides optimal reach for various applications
Constructed with gold plating for enhanced conductivity
Features female-to-female configuration, suitable for diverse setups
Manufactured from copper alloy for durability and reliability
Single-ended packaging ensures efficient handling and organisation
Related links
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex C-Grid III Crimp Wire Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Nano-Fit Crimp Crimp Wire Crimp Terminal Black
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Black
- Molex Mega-Fit Pre-Crimped Lead Mega-Fit Black
