Molex Micro-Fit Pre-Crimped Lead Pigtail, 300 mm, Black
- RS Stock No.:
- 536-790
- Mfr. Part No.:
- 367693066
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP78.20
View bulk pricing optionsSubtotal (1 unit)*
PHP102.65
(exc. VAT)
PHP114.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP102.65 | - |
| 10 + | PHP94.83 | PHP78.20 |
*price indicative
- RS Stock No.:
- 536-790
- Mfr. Part No.:
- 367693066
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 36769 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600Vrms | |
| Cable Length | 300mm | |
| Connector Type A | Micro-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | Low halogen, IEC-62474, IEC-62474 compliant, IPC 1752A Class C, EU RoHS Compliant, IPC 1752A Class D | |
| Wire Size | 20AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 36769 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600Vrms | ||
Cable Length 300mm | ||
Connector Type A Micro-Fit | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals Low halogen, IEC-62474, IEC-62474 compliant, IPC 1752A Class C, EU RoHS Compliant, IPC 1752A Class D | ||
Wire Size 20AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead features a Micro-Fit+ male-to-pigtail configuration with 1.5 μm tin plating, ideal for signal and wire-to-board applications. This is a pre-crimped lead-only assembly, connecting a Micro-Fit+ terminal to a pigtail. The metal components are made from copper alloy, with tin plating on the mating area for enhanced conductivity and corrosion resistance, and tin plating on the termination area for reliable solderability.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex Micro-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black
