Molex Micro-Fit Pre-Crimped Lead Pigtail, 300 mm, Black

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP108.74

(exc. VAT)

PHP121.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP108.74-
10 - 24PHP100.048%
25 +PHP87.8619%

*price indicative

RS Stock No.:
536-788
Mfr. Part No.:
367693065
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

36769

Product Type

Pre-Crimped Lead

Voltage

600Vrms

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Micro-Fit

Connector Type B

Pigtail

Standards/Approvals

IEC-62474, IEC-62474 compliant, IPC 1752A Class C, IPC 1752A Class D, Low halogen, EU RoHS Compliant

Wire Size

20AWG

COO (Country of Origin):
IN
The Molex Pre-Crimped Lead features a Micro-Fit+ male-to-pigtail configuration with 0.38μm gold (Au) plating, ideal for signal and wire-to-board applications. This is a pre-crimped lead-only assembly, connecting a Micro-Fit+ terminal to a pigtail. The metal components are made from copper alloy, with gold plating on the mating area for enhanced conductivity and corrosion resistance, and tin plating on the termination area for reliable solderability.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy