JST Crimp Crimp Wire Unterminated, 300 mm
- RS Stock No.:
- 372-055
- Mfr. Part No.:
- SSHL-003GA1-P0.2-300SB
- Manufacturer:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP30.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP204.78
(exc. VAT)
PHP229.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 120 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP40.956 | PHP204.78 | - |
| 25 + | PHP39.726 | PHP198.63 | PHP30.75 |
*price indicative
- RS Stock No.:
- 372-055
- Mfr. Part No.:
- SSHL-003GA1-P0.2-300SB
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Wire | |
| Voltage | 5V | |
| Cable Length | 300mm | |
| Connector Type A | Crimp | |
| Connector Type B | Unterminated | |
| Standards/Approvals | Recognised E60389 | |
| Wire Size | 0.03mm², 0.08mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Wire | ||
Voltage 5V | ||
Cable Length 300mm | ||
Connector Type A Crimp | ||
Connector Type B Unterminated | ||
Standards/Approvals Recognised E60389 | ||
Wire Size 0.03mm², 0.08mm² | ||
- COO (Country of Origin):
- JP
Crimped Cable Assemblies for SHLV series
Crimped cable assemblies for use with the JST SHLV series of connectors. The cables are available in 150 and 300mm lengths and three colours, with a choice of a crimped connector at one end or both ends. The wire type is PVC insulated UL1571 AWG28 rated at 1A 30V.
JST SHLV Series 1.0mm Wire-to-board Connectors
Related links
- JST Crimp Crimp Wire Unterminated, 300 mm
- JST Crimp Crimp Wire Unterminated, 150 mm
- JST Crimp Crimp Wire Crimp, 300 mm
- JST Crimp Crimp Wire Crimp, 150 mm
- JST Crimp Crimp Wire Crimp Black
- JST Crimp Crimp Wire Unterminated Black
- JST Crimp Contact Crimp Wire Unterminated White
- JST SHL Series Female Crimp Terminal 28 AWG Max
