JST SHL Series Female Crimp Terminal, 32 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 372-049
- Mfr. Part No.:
- SSHL-003GA1-P0.2
- Manufacturer:
- JST
Get a bulk buy discount
Add 500 more to save PHP101.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP677.40
(exc. VAT)
PHP758.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | PHP6.774 | PHP677.40 | - |
| 500 - 2400 | PHP6.571 | PHP657.10 | PHP101.50 |
| 2500 + | PHP6.374 | PHP637.40 | PHP1,000.00 |
*price indicative
- RS Stock No.:
- 372-049
- Mfr. Part No.:
- SSHL-003GA1-P0.2
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | SHLD and SHLV Connector Housings | |
| Series | SHL | |
| Current | 1A | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.03mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Wire Size mm² | 0.08mm² | |
| Maximum Contact Resistance | 40mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With SHLD and SHLV Connector Housings | ||
Series SHL | ||
Current 1A | ||
Minimum Wire Size AWG 32AWG | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.03mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Wire Size mm² 0.08mm² | ||
Maximum Contact Resistance 40mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Conatact,SHLD Series
The JST SHLD series contacts features gold or nickel contact plating. Female type contacts are suitable for wire sizes: 0.03 mm²- 0.08 mm².
JST SHLV Series 1.0mm Wire-to-board Connectors
Related links
- JST NSH 32 AWG Min Crimp, 28 AWG Max
- JST SSH Series Female Crimp Terminal 28 AWG Max
- JST SHD Series Female Crimp Terminal 28 AWG Max
- JST SSH Series Male Crimp Terminal 28 AWG Max
- JST PH Series Female Crimp Terminal 28 AWG Max
- JST ZH 32 AWG Min Crimp, 28 AWG Max
- Molex 50058 Series Female Crimp Terminal 28 AWG Max
- Molex 501334 Series Female Crimp Terminal 28 AWG Max
