Molex Mini-Fit Pre-Crimped Lead Pigtail, 150 mm, Black
- RS Stock No.:
- 311-285
- Mfr. Part No.:
- 2261972222
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
PHP90.47
(exc. VAT)
PHP101.33
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP90.47 |
| 10 - 24 | PHP83.22 |
| 25 + | PHP75.08 |
*price indicative
- RS Stock No.:
- 311-285
- Mfr. Part No.:
- 2261972222
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 226197 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600 V | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Pigtail | |
| Standards/Approvals | IEC-62474, EU RoHS, EU RoHS Certificate of Compliance, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 226197 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600 V | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Mini-Fit | ||
Connector Type B Pigtail | ||
Standards/Approvals IEC-62474, EU RoHS, EU RoHS Certificate of Compliance, REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex pre crimped Lead Mini-Fit Versa Color Female to Pigtail features 18 AWG wire with a 150.00mm length, offering flexibility and ease of integration in various applications. It is plated with gold, which provides superior conductivity, excellent corrosion resistance, and ensures a high quality connection. The pre crimped design allows for quick and secure installation, while the black insulation gives a clean, professional look and ensures safe operation.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex Female Mini-Fit to Female Pigtail Pre-Crimped Lead 18AWG, Black
- Molex Male Mini-Fit to Pigtail Pre-Crimped Lead 18AWG, Black
- Molex Female Mini-Fit to Female Mini-Fit Pre-Crimped Lead 18AWG, Black
- Molex Female Mini-Fit to Pre-Crimped Lead 18AWG, Black
- Molex Female Mini-Fit to Pigtail Pre-Crimped Lead 18AWG, Black
- Molex Female Mini-Fit to Pigtail Pre-Crimped Lead 18AWG, Black
- Molex Female Mini-Fit to Pigtail Pre-Crimped Lead 20AWG, Black
- Molex Female Mini-Fit to Pre-Crimped Lead 18AWG, Red
