Molex Mini-Fit Pre-Crimped Lead Pigtail, 150 mm, Black
- RS Stock No.:
- 311-276
- Mfr. Part No.:
- 2261972112
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP61.57
(exc. VAT)
PHP68.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP61.57 | - |
| 10 - 24 | PHP56.27 | 8% |
| 25 + | PHP50.95 | 17% |
*price indicative
- RS Stock No.:
- 311-276
- Mfr. Part No.:
- 2261972112
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 226197 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V | |
| Cable Length | 150mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS, REACH SVHC, IEC-62474, EU RoHS Certificate of Compliance | |
| Wire Size | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 226197 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V | ||
Cable Length 150mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS, REACH SVHC, IEC-62474, EU RoHS Certificate of Compliance | ||
Wire Size 18AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped Lead Mini-Fit Versa Color Female to Pigtail features 18 AWG wire with a 150.00mm length, providing a convenient solution for connections requiring flexibility and ease of assembly. It is equipped with tin plating, which enhances conductivity and offers protection against corrosion for long-lasting performance. The pre crimped design ensures a secure and reliable connection, while the black insulation offers a neat, professional appearance and ensures safe operation.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
