Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Black

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP85.21

(exc. VAT)

PHP95.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP85.21-
10 - 24PHP78.318%
25 +PHP70.2517%

*price indicative

RS Stock No.:
311-277
Mfr. Part No.:
2261972114
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

226197

Voltage

600V

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Mini-Fit

Connector Type B

Pigtail

Standards/Approvals

REACH SVHC, IEC-62474, EU RoHS Certificate of Compliance, EU RoHS

Wire Size

18AWG

COO (Country of Origin):
IN
The Molex pre crimped Lead Mini-Fit Versa Color Female to Pigtail features 18 AWG wire with a 300.00mm length, providing extended reach for various electrical connections. The lead is plated with tin to ensure enhanced conductivity and resistance to corrosion, ensuring reliable performance over time. With its pre crimped design, it allows for quick, secure connections, while the black insulation ensures a clean, professional appearance and safe operation.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy