TE Connectivity 58443 58443-1 Crimp Tool Commercial Crimp Tooling
- RS Stock No.:
- 797-432
- Mfr. Part No.:
- 58443-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP222,397.49
(exc. VAT)
PHP249,085.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP222,397.49 |
*price indicative
- RS Stock No.:
- 797-432
- Mfr. Part No.:
- 58443-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Commercial Crimp Tooling | |
| Product Type | Crimp Tool | |
| Handle Type | Straight | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.823mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Series | 58443 | |
| Model Number | 58443-1 | |
| Standards/Approvals | EU Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Commercial Crimp Tooling | ||
Product Type Crimp Tool | ||
Handle Type Straight | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.823mm² | ||
Maximum Wire Size AWG 18AWG | ||
Series 58443 | ||
Model Number 58443-1 | ||
Standards/Approvals EU Rohs | ||
- COO (Country of Origin):
- US
The TE Connectivity Tool Terminating Head provides essential features for achieving proper crimp force consistently across Terminal and wire types. is designed to maintain optimal performance, it supports a repeatable crimp profile while ensuring compliance with specifications.
Utilises bottoming dies to achieve precise crimp force
Certifies tools at the factory for reliable performance metrics
Incorporates a ratchet system to assist operators in consistent usage
Ensures tool maintenance practices uphold crimp quality over time
Related links
- TE Connectivity AMP 55823-1 Crimp Tool Commercial Crimp Tooling
- TE Connectivity Ampseal Crimp Tool Commercial Crimp Tooling for F Crimp
- TE Connectivity Hand Crimping Tool Commercial Crimp Tooling
- TE Connectivity AMP 5-830611-2 Hand Crimping Tool Commercial Crimp Tooling for PROCRIMP
- TE Connectivity AMP 90575-1 Hand Crimping Tool Commercial Crimp Tooling for Hand Crimping Tool
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for AMPMODU II Connector Contacts
- TE Connectivity SDE F DYNAMIC D3000 90684-2 Hand Crimping Tool Commercial Crimp Tooling for Hand Crimping Tool
- TE Connectivity PROCRIMPER 5-830611-2 Hand Crimping Tool Commercial Crimp Tooling for Cable And Wires
