Milwaukee M18 Force Logic M18 ONEHCCT60-0C0 Crimp Tool Crimper for Cable
- RS Stock No.:
- 783-959
- Mfr. Part No.:
- M18 ONEHCCT60-0C0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
PHP179,351.87
(exc. VAT)
PHP200,874.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP179,351.87 |
*price indicative
- RS Stock No.:
- 783-959
- Mfr. Part No.:
- M18 ONEHCCT60-0C0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Crimper | |
| Product Type | Crimp Tool | |
| Handle Type | Straight | |
| For Use With | Cable | |
| Maximum Wire Size mm² | 300mm² | |
| Minimum Wire Size mm² | 6mm² | |
| Height Safe | No | |
| Series | M18 Force Logic | |
| Model Number | M18 ONEHCCT60-0C0 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Crimper | ||
Product Type Crimp Tool | ||
Handle Type Straight | ||
For Use With Cable | ||
Maximum Wire Size mm² 300mm² | ||
Minimum Wire Size mm² 6mm² | ||
Height Safe No | ||
Series M18 Force Logic | ||
Model Number M18 ONEHCCT60-0C0 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
