Molex 207129 63811-4400 Crimp Tool Crimper for MX150L Crimp Terminals
- RS Stock No.:
- 795-471
- Mfr. Part No.:
- 63811-4400
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 unit)*
PHP87,739.94
(exc. VAT)
PHP98,268.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,739.94 |
*price indicative
- RS Stock No.:
- 795-471
- Mfr. Part No.:
- 63811-4400
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Crimper | |
| Product Type | Crimp Tool | |
| Handle Type | Ergonomic Grip | |
| For Use With | MX150L Crimp Terminals | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.36mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Series | 207129 | |
| Model Number | 63811-4400 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | IPC/WHMA-A-620 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Crimper | ||
Product Type Crimp Tool | ||
Handle Type Ergonomic Grip | ||
For Use With MX150L Crimp Terminals | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.36mm² | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Series 207129 | ||
Model Number 63811-4400 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals IPC/WHMA-A-620 | ||
- COO (Country of Origin):
- DE
The Molex crimp tool is a premium-grade hand tool is designed specifically for crimping MX150L terminals. This versatile tool effectively handles wire sizes ranging from 22 to 14 AWG, ensuring reliable connections in various applications.
Manual operation designed for precision crimping
Compatible with MX150L terminals for optimal performance
Durable construction ensures long-lasting reliability
Lightweight design enhances user comfort during use
Related links
- Molex 207129 63811-5600 Hand Crimping Tool Crimp Tool for XRC Terminal
- Molex 207129 63811-4600 Crimp Tool
- Molex 207129, Hand Crimp Tool
- Molex 207129 Hand Crimp Tool
- Molex 207129 Hand Crimp Tool, 3 in
- Molex 207129 200218-5600 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 200218-5500 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 200218-6200 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
