TE Connectivity Frame Crimp Tool
- RS Stock No.:
- 686-174
- Mfr. Part No.:
- 58078-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP104,225.00
(exc. VAT)
PHP116,732.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,225.00 |
*price indicative
- RS Stock No.:
- 686-174
- Mfr. Part No.:
- 58078-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Crimp Tool | |
| Product Type | Frame | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Crimp Tool | ||
Product Type Frame | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity The tool frame without locator and dies is a versatile base unit designed for crimping and other mechanical operations. It allows customization with various dies and locators, offering flexibility for different applications while maintaining robust performance for reliable results.
RoHS compliant
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
