Amphenol Industrial Crimp Tool
- RS Stock No.:
- 532-959
- Distrelec Article No.:
- 301-87-411
- Mfr. Part No.:
- H4TC0003
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
PHP36,903.23
(exc. VAT)
PHP41,331.62
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,903.23 |
*price indicative
- RS Stock No.:
- 532-959
- Distrelec Article No.:
- 301-87-411
- Mfr. Part No.:
- H4TC0003
- Manufacturer:
- Amphenol Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Crimp Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Crimp Tool | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- HH4 4/6MM2, S&F CONTACT
- HH4 4/6MM2, S&F CONTACT
- Phoenix Contact PTFIX 10/S-F Series Flange Cover for Use with Terminal Block, EAC Ex
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact PTSA 0.5/23-2.5-F Series PCB Terminal Block 2.5mm Pitch Spring Cage
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
