TE Connectivity, 6432 Insulated Socket, 20 AWG to 16 AWG, Black
- RS Stock No.:
- 677-754
- Mfr. Part No.:
- 643222-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
PHP53,275.36
(exc. VAT)
PHP59,668.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP53,275.36 | PHP13.319 |
*price indicative
- RS Stock No.:
- 677-754
- Mfr. Part No.:
- 643222-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 6432 | |
| Product Type | Socket | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 20AWG | |
| Overall Length | 18.8mm | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 6432 | ||
Product Type Socket | ||
Insulation Insulated | ||
Minimum Wire Size AWG 20AWG | ||
Overall Length 18.8mm | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Mini-Spring Receptacle designed for Compact cable-to-cable connections in environments where sealing is not required. It supports wire sizes from 20 to 16 AWG or .518 to 1.31 mm², offering flexibility for medium-gauge wiring. With a socket length of 18.8 mm, it ensures reliable mating and consistent electrical performance.
Designed for cable-to-cable connector systems
Supports wire sizes from 20 to 16 AWG
Non-sealable configuration for open or ventilated applications
Related links
- TE Connectivity Hooked 22 AWG to 16 AWG, Black
- TE Connectivity M2.5 Stud Size 16 AWG Wire Size, Black
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Tin Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- TE Connectivity 22 AWG to 18 AWG, Black
