Wurth Elektronik WR-WTB Series Female Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 828-1238
- Mfr. Part No.:
- 64800113722DEC
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP30.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP76.06
(exc. VAT)
PHP85.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 150 unit(s) shipping from November 16, 2026
- Plus 795 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | PHP15.212 | PHP76.06 | - |
| 100 - 370 | PHP14.906 | PHP74.53 | PHP30.60 |
| 375 - 1495 | PHP14.61 | PHP73.05 | PHP225.75 |
| 1500 - 2995 | PHP14.322 | PHP71.61 | PHP1,335.00 |
| 3000 + | PHP14.04 | PHP70.20 | PHP3,516.00 |
*price indicative
- RS Stock No.:
- 828-1238
- Mfr. Part No.:
- 64800113722DEC
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 1.5 mm WR-WTB Connector Housing | |
| Series | WR-WTB | |
| Current | 1A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 1.5 mm WR-WTB Connector Housing | ||
Series WR-WTB | ||
Current 1A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Wurth WR-WTB Series 1.50mm Female Crimp Contacts
WR-WTB series 1.50mm pitch stamped female crimp contacts made from tin plated copper alloy. These WR-WTB 1.50mm female receptacle contacts are made from tin plated copper alloy.
For suitable hand crimp tool see stock number 847-6717
1.50mm Wurth WR-WTB Series
Related links
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 28 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 18 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 24 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Contact 20 AWG Max
- Molex 223937 Series Female Crimp Terminal 28 AWG Max
- Hirose DF50 Series Female Crimp Terminal 28 AWG Max
- Molex 78172 Series Female Crimp Terminal 28 AWG Max
