TE Connectivity Standard Timer Series Female Crimp Terminal, 17AWG Min, 14AWG Max
- RS Stock No.:
- 731-3280P
- Mfr. Part No.:
- 927879-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 731-3280P
- Mfr. Part No.:
- 927879-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Standard Timer Connector Housing | |
| Series | Standard Timer | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 17AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Bronze | |
| Maximum Contact Resistance | 3mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Standard Timer Connector Housing | ||
Series Standard Timer | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 17AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Bronze | ||
Maximum Contact Resistance 3mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
