TE Connectivity Sensor Flat Contact Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 717-4313
- Mfr. Part No.:
- 929027-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP316.43
(exc. VAT)
PHP354.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- 50 left, ready to ship from another location
- Final 2,590 unit(s) shipping from November 05, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 240 | PHP31.643 | PHP316.43 |
| 250 - 740 | PHP30.694 | PHP306.94 |
| 750 - 1990 | PHP29.771 | PHP297.71 |
| 2000 - 3990 | PHP28.88 | PHP288.80 |
| 4000 + | PHP28.014 | PHP280.14 |
*price indicative
- RS Stock No.:
- 717-4313
- Mfr. Part No.:
- 929027-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Sensor Flat Connector Housing | |
| Current | 12A | |
| Series | Sensor Flat Contact | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 17AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Wire Size mm² | 1mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 12.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Sensor Flat Connector Housing | ||
Current 12A | ||
Series Sensor Flat Contact | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 17AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Nickel Silicon | ||
Maximum Wire Size mm² 1mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 12.1mm | ||
TE Connectivity Sealed Connector for Spark Coil with Sensor Flat Contact
This TE Connectivity AMP range of Sealed Sensor Connector for Spark Coil with Sensor flat type Timer crimp Contact are suitable for extreme environments as found in many automotive applications.
TE Connectivity Automotive Connectors
Related links
- TE Connectivity CI 2 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP-LATCH Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro-Timer III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro Quadlock System Series Female Crimp Terminal 20 AWG Max
- TE Connectivity CI 2 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro Timer II Series Female Crimp Terminal 20 AWG Max
