TE Connectivity Type II Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP573.02

(exc. VAT)

PHP641.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 30, 2026
  • Plus 380 unit(s) shipping from December 14, 2026
  • Plus 34 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 19PHP573.02
20 - 74PHP555.87
75 - 299PHP539.20
300 +PHP523.02

*price indicative

Packaging Options:
RS Stock No.:
709-9868
Mfr. Part No.:
201328-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

CPC, M Series and Metrimate Connector Housings, G Series

Series

Type II

Current

13A

Contact Plating

Gold

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.6mm²

Maximum Wire Size AWG

20AWG

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

20.19mm

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Series 1 Contacts


A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679

For all other contacts use tool stock no. 849-114 and die set stock no. 372-440

For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling


Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy