TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 681-2682
- Distrelec Article No.:
- 144-22-110
- Mfr. Part No.:
- 925660-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP45.50
(exc. VAT)
PHP50.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 275 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 19 | PHP45.50 |
| 20 - 74 | PHP37.01 |
| 75 - 299 | PHP32.51 |
| 300 - 599 | PHP28.52 |
| 600 + | PHP27.52 |
*price indicative
- RS Stock No.:
- 681-2682
- Distrelec Article No.:
- 144-22-110
- Mfr. Part No.:
- 925660-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | 0.140 Mate-N-LOK Connector Housing | |
| Series | 0.140 Mate-N-LOK | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With 0.140 Mate-N-LOK Connector Housing | ||
Series 0.140 Mate-N-LOK | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal 10 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 10 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
