Phoenix Contact MCC Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 228-6927
- Mfr. Part No.:
- 1013419
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP3,603.60
(exc. VAT)
PHP4,036.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | PHP36.036 | PHP3,603.60 |
| 500 + | PHP32.433 | PHP3,243.30 |
*price indicative
- RS Stock No.:
- 228-6927
- Mfr. Part No.:
- 1013419
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Terminal Block | |
| Current | 6A | |
| Series | MCC | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Gold | |
| Contact Material | Gold | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Terminal Block | ||
Current 6A | ||
Series MCC | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Gold | ||
Contact Material Gold | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimp contact used nominal current is 6 A and it use with MINI COMBICON MCC mini plug-in terminal block. It used gold surface for contact and plated with tin.
Core diameter including insulation 1.9 mm
Crimp connection method
Related links
- Phoenix Contact MCC Series Female Crimp Terminal 18 AWG Max
- Phoenix Contact MCC Series Female Crimp Contact 22 AWG Max
- Phoenix Contact MCC Series Female Crimp Terminal 20 AWG Max
- Phoenix Contact MCC-MT 0.2-0.35 Series Female Crimp Terminal 22 AWG Max
- Phoenix Contact PTCM - MP -P Series Female Crimp Terminal 18 AWG Max
- Molex 19420 Series Female Crimp Terminal 18 AWG Max
- Molex 67581 Series Female Crimp Terminal 18 AWG Max
- JST Female Crimp Terminal 18 AWG Max
