TE Connectivity Dynamic 8000 Series Female Crimp Terminal Crimp, 3 AWG Max
- RS Stock No.:
- 217-9979
- Mfr. Part No.:
- 2373747-5
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-9979
- Mfr. Part No.:
- 2373747-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Dynamic 8000 Series Housing 1-2351981-2 | |
| Current | 100A | |
| Series | Dynamic 8000 | |
| Contact Plating | Silver | |
| Maximum Wire Size AWG | 3AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 42mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Dynamic 8000 Series Housing 1-2351981-2 | ||
Current 100A | ||
Series Dynamic 8000 | ||
Contact Plating Silver | ||
Maximum Wire Size AWG 3AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 42mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity dynamic 8000 series receptacle type connector contact.
Operating temperature is -55 to 105°C
Related links
- TE Connectivity Dynamic 8000 Series Female Crimp Terminal Crimp, 3 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Dynamic 2000 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 8000 Series Horizontal Surface PCB Header 24.4 mm Pitch Shrouded
- TE Connectivity Dynamic 4000 Series Female Crimp Terminal 12 AWG Max
