Hirose QR/P1 Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 184-6180
- Mfr. Part No.:
- QR/P1-SC1B-121(12)
- Manufacturer:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP5,035.60
(exc. VAT)
PHP5,639.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 400 | PHP50.356 | PHP5,035.60 |
| 500 + | PHP45.32 | PHP4,532.00 |
*price indicative
- RS Stock No.:
- 184-6180
- Mfr. Part No.:
- QR/P1-SC1B-121(12)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | QR/P1 Series Connector | |
| Current | 13A | |
| Series | QR/P1 | |
| Minimum Wire Size mm² | 8.04mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Gold, Nickel | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 10.17mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With QR/P1 Series Connector | ||
Current 13A | ||
Series QR/P1 | ||
Minimum Wire Size mm² 8.04mm² | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Gold, Nickel | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 10.17mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -10°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The coupling mechanism assures stable and reliable contact pressure through point and blade contact.
Compact contact due to separate power contacts and signal contacts.
The Guide Pin is made of steel nickel plated to be strong enough against accidental coupling shock.
The mount of a receptacle housing is done through Floating Bushes.
QR/P series connector are small and compact high density versions original OR/P series .Avilable in 8, 12, 16, 24, and 32 way. crimps terminals assure positive and reliable termination with minimum labor
The coupling mechanism assures stable and reliable contact pressure through point and blade contact, in addition to smooth coupling that is sufficiently capable of dealing with variations in the coupling length sepecific to the plug-in connection
Compact contacts due to separate power contacts from signal contacts
The Guide pin is made of steel nickel plated to be strong enough against accidental coupling shock
Related links
- Hirose QR/P1 Series Female Crimp Terminal 14 AWG Max
- Hirose QR/P1 Series Female Crimp Terminal 20 AWG Max
- Hirose QR/P Series Female Crimp Terminal 14 AWG Max
- Hirose QR/P Series Female Crimp Terminal 18 AWG Max
- Hirose QR/P8 Series Female Crimp Terminal 24 AWG Max
- Hirose QR/P8 Series Male Crimp Terminal 20 AWG Max
- Molex 33012 Series Female Crimp Terminal 14 AWG Max
- Molex 172063 Series Female Crimp Terminal 14 AWG Max
