Molex 172063 Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 665-886
- Mfr. Part No.:
- 1720630334
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP674.01
(exc. VAT)
PHP754.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,027 unit(s) shipping from November 23, 2026
- Plus 300 unit(s) shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP674.01 | PHP67.401 | - |
| 5 + | PHP620.48 | PHP62.048 | 7% |
*price indicative
- RS Stock No.:
- 665-886
- Mfr. Part No.:
- 1720630334
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | PCB Or Wire Connectors | |
| Series | 172063 | |
| Current | 21A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With PCB Or Wire Connectors | ||
Series 172063 | ||
Current 21A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 16AWG | ||
Contact Material Copper | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex Mega Fit Tangless TPA-Capable Crimp Terminal offers a reliable connection solution for power applications. Designed for wire-to-board and wire-to-wire configurations, this female crimp Terminal is equipped with high conductivity copper and a Durable 0.38μm gold plating, ensuring optimal performance. Its robust construction allows for up to 200 mating cycles, making it Ideal for various environments. With compatibility across multiple wire sizes from AWG 14 to AWG 20+20, the Mega-Fit is versatile and designed to meet stringent industry standards. Whether used in automotive or industrial applications, this Terminal promises longevity and performance.
Durability of 200 mating cycles maximises longevity
Constructed with high conductivity copper for excellent electrical performance
Available in reel packaging, facilitating easy handling and installation
Designed for compatibility with a variety of receptacle housings for flexibility
Meets EU RoHS and REACH SVHC regulations, ensuring safety and compliance
Related links
- Molex 172063 Series Female Crimp Terminal 14 AWG Max
- Molex 17032 Series Female Crimp Terminal 14 AWG Max
- Molex 33012 Series Female Crimp Terminal 14 AWG Max
- Molex 19420 Series Female Crimp Terminal 14 AWG Max
- Molex 33001 Series Female Crimp Terminal 14 AWG Max
- Molex 34805 Series Female Crimp Terminal 14 AWG Max
- Molex 19417 Series Male Crimp Terminal 14 AWG Max
- Molex 42817 Series Male Crimp Terminal 14 AWG Max
