TE Connectivity EconoSeal Series Female Crimp Terminal, 30 AWG Min Crimp, 14 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save PHP55,740.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

PHP111,464.00

(exc. VAT)

PHP124,840.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
4000 - 16000PHP27.866PHP111,464.00-
20000 +PHP25.079PHP100,316.00PHP55,740.00

*price indicative

RS Stock No.:
173-5301
Mfr. Part No.:
170280-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Econoseal Series J Connector Housing

Series

EconoSeal

Current

10A

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

14AWG

Contact Material

Copper Alloy

Maximum Wire Size mm²

2mm²

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
JP

TE Connectivity Econoseal J Series Connector Contacts


A range of socket and pin crimp contacts for the Econoseal J series automotive wire connectors.

TE Connectivity Econoseal Connector System


Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.

All connectors are designed to be used with thin walled non-irradiated PVC cables

Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy