TE Connectivity AMP Universal Power Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 164-8850
- Distrelec Article No.:
- 304-51-624
- Mfr. Part No.:
- 175151-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP16,005.00
(exc. VAT)
PHP17,925.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5,000 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | PHP3.201 | PHP16,005.00 |
| 25000 + | PHP2.881 | PHP14,405.00 |
*price indicative
- RS Stock No.:
- 164-8850
- Distrelec Article No.:
- 304-51-624
- Mfr. Part No.:
- 175151-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMP Universal Power Connector Housing | |
| Current | 12A | |
| Series | AMP Universal Power | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMP Universal Power Connector Housing | ||
Current 12A | ||
Series AMP Universal Power | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Universal Power Contacts
Use with Housings stock number 680-2411 typical
TE Connectivity Universal Power Range
Related links
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 16 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMP-IN Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Mini AMP-IN Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 22 AWG Max
