TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 16 AWG Min Crimp, 13 AWG Max
- RS Stock No.:
- 164-7544
- Mfr. Part No.:
- 926899-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
PHP30,700.00
(exc. VAT)
PHP34,375.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2,500 unit(s) shipping from February 08, 2027
- Plus 2,500 unit(s) shipping from July 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | PHP12.28 | PHP30,700.00 |
| 12500 + | PHP11.912 | PHP29,780.00 |
*price indicative
- RS Stock No.:
- 164-7544
- Mfr. Part No.:
- 926899-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Universal MATE-N-LOK Connector Housing | |
| Current | 19A | |
| Series | Universal MATE-N-LOK | |
| Minimum Wire Size mm² | 1.5mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 20.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Current 19A | ||
Series Universal MATE-N-LOK | ||
Minimum Wire Size mm² 1.5mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 13AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 20.7mm | ||
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
