TE Connectivity Micro Quadlock System Series Male Crimp Terminal, 26 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 164-0742
- Mfr. Part No.:
- 1-963725-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0742
- Mfr. Part No.:
- 1-963725-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Micro Quadlock System Connector Housing | |
| Series | Micro Quadlock System | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size AWG | 30AWG | |
| Maximum Wire Size mm² | 0.35mm² | |
| Contact Material | Copper Nickel Silicon | |
| Termination Type | Crimp | |
| Standards/Approvals | LV 112-4, EN 10088-2, DIN 72551-6, DIN 17666 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Micro Quadlock System Connector Housing | ||
Series Micro Quadlock System | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size AWG 30AWG | ||
Maximum Wire Size mm² 0.35mm² | ||
Contact Material Copper Nickel Silicon | ||
Termination Type Crimp | ||
Standards/Approvals LV 112-4, EN 10088-2, DIN 72551-6, DIN 17666 | ||
- COO (Country of Origin):
- DE
TE Connectivity Micro Quadlock Pin and Receptacle Contacts
Micro Quadlock pin and receptacle contacts with a high current carry capacity and a robust design for use in Micro Quadlock automotive connector housings. The main functions of these contacts are separated. The internal contact body provides all the electrical and electro-mechanical functions while the steel cantilever spring both retains and protects the contact. This split function feature helps protect the contact against fatigue caused by vibration and mechanical stress. The electrical contact is MADE by a square 0.63 mm x 0.63 mm pin. The socket contact has four points of contact for high electrical performance and reliability. These MQS contacts are designed for safe handling and can be inserted safely into the contact cavities of the connector housing. An audible click is produced when the contact is fully inserted as confirmation
Features and Benefits
• Robust design with high current carrying capacity
• Four points of contact for high electrical reliability
• Split functions reduce fatigue
• Designed for safe handling
Product Application Specification
These Micro Quadlock pin and receptacle contacts are suitable for use in electronic and electrical applications in motor vehicles where vibration and mechanical stress is present
2.54mm Tyco Micro Quadlok (MQS) System
Related links
- TE Connectivity Micro Quadlock System Series Male Crimp Terminal 30 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal 26 AWG Max
- Molex 46235 Series Female Crimp Terminal 30 AWG Max
- TE Connectivity 2MM WTB HPI Series Female Crimp Contact 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 26 AWG Max
- TE Connectivity EI Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Standard Power Timer Series Female Crimp Terminal 26 AWG Max
