TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 37500 more to save PHP13,050.00

View bulk pricing options

Subtotal (1 reel of 7500 units)*

PHP26,152.50

(exc. VAT)

PHP29,287.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,500 unit(s) shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
7500 - 30000PHP3.487PHP26,152.50-
37500 +PHP3.139PHP23,542.50PHP13,050.00

*price indicative

RS Stock No.:
164-0021
Mfr. Part No.:
350851-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Current

19A

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.2mm²

Contact Material

Brass

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size AWG

18AWG

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

22.23mm

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy