TE Connectivity Junior Power Timer Series Female Crimp Terminal, 13 AWG Min Crimp, 17 AWG Max
- RS Stock No.:
- 161-4959
- Mfr. Part No.:
- 964273-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Add 17500 more to save PHP5,285.00
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
PHP35,210.00
(exc. VAT)
PHP39,445.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10,500 unit(s) shipping from November 19, 2026
- Plus 10,500 unit(s) shipping from March 04, 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 14000 | PHP10.06 | PHP35,210.00 | - |
| 17500 + | PHP9.758 | PHP34,153.00 | PHP5,285.00 |
*price indicative
- RS Stock No.:
- 161-4959
- Mfr. Part No.:
- 964273-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Junior Power Timer Connector Housing | |
| Current | 30A | |
| Series | Junior Power Timer | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 13AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 17AWG | |
| Contact Material | Bronze | |
| Maximum Contact Resistance | 2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Length | 19.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Junior Power Timer Connector Housing | ||
Current 30A | ||
Series Junior Power Timer | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 13AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 17AWG | ||
Contact Material Bronze | ||
Maximum Contact Resistance 2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Length 19.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
TE Connectivity Junior Power Timer Contacts
TE Connectivity Junior Power Timer Automotive Connectors
Note
Related links
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Junior Timer Series Female Crimp Terminal 17 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 14 AWG Max
