Molex 43031 Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 862-399
- Mfr. Part No.:
- 430311001
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP1,788.75
(exc. VAT)
PHP2,003.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,788.75 | PHP17.888 |
*price indicative
- RS Stock No.:
- 862-399
- Mfr. Part No.:
- 430311001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Micro-Fit 3.0 Dual Row Plug Housings | |
| Current | 7A | |
| Series | 43031 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Micro-Fit 3.0 Dual Row Plug Housings | ||
Current 7A | ||
Series 43031 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex crimp Terminal offers secure wire connections for 24 to 20 AWG applications, utilising high-quality materials for durability and reliability. Its male design ensures effective mating with compatible connectors, enhancing overall performance.
Durable phosphor bronze contact material ensures longevity
Tin plating provides excellent corrosion resistance
Supports a maximum current of 7.0A per contact
Designed for crimp or compression terminations
Related links
- Molex 43031 Series Male Crimp Terminal 20 AWG Max
- Molex 43031 Series Male Crimp Terminal 24 AWG Max
- Molex Micro-Fit TPA Series Male Crimp Terminal 20 AWG Max
- Molex 43031 Series Male Crimp Terminal 26 AWG Max
- Molex 43031 Series Male Crimp Terminal 18 AWG Max
- Molex 50097 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity ELCON Drawer Series Male Crimp Terminal 20 AWG Max
- JST XA Series Male Crimp Terminal 20 AWG Max
