Molex 43031 Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

N

This image is representative of the product range

Subtotal (1 reel of 12000 units)*

PHP183,033.76

(exc. VAT)

PHP204,997.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP183,033.76PHP15.253

*price indicative

RS Stock No.:
862-398
Mfr. Part No.:
430311001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

Micro-Fit 3.0 Dual Row Plug Housings

Current

7A

Series

43031

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex crimp Terminal offers secure wire connections for 24 to 20 AWG applications, utilising high-quality materials for durability and reliability. Its male design ensures effective mating with compatible connectors, enhancing overall performance.

Durable phosphor bronze contact material ensures longevity

Tin plating provides excellent corrosion resistance

Supports a maximum current of 7.0A per contact

Designed for crimp or compression terminations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy