Molex 560023 Series Female Crimp Terminal, 22 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 816-408
- Mfr. Part No.:
- 560023-0748
- Manufacturer:
- Molex
Subtotal (1 reel of 16000 units)*
PHP75,952.81
(exc. VAT)
PHP85,067.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP75,952.81 | PHP4.747 |
*price indicative
- RS Stock No.:
- 816-408
- Mfr. Part No.:
- 560023-0748
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Housings | |
| Series | 560023 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Length | 10.8mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Housings | ||
Series 560023 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Length 10.8mm | ||
- COO (Country of Origin):
- US
The Molex crimp Terminal provides reliable electrical connections specifically is designed for use in power and wire-to-board applications, ensuring durability and performance across various settings.
Features a maximum contact current rating of 4.0A
Achieves a maximum voltage of 14V DC
Designed for 10 mating cycles, supporting longevity
Constructed from copper alloy with tin plating for enhanced conductivity
Weight of 0.069g ensures ease in assembly
Accommodates wire insulation diameters of 1.10-1.40mm
Related links
- Molex MX150 Series Female Crimp Terminal 22 AWG Max
- Molex 33001 Series Female Crimp Terminal 22 AWG Max
- Molex 200096 Series Female Crimp Terminal 22 AWG Max
- Molex 560124 Series Female Crimp Terminal 22 AWG Max
- Molex 33012 Series Female Crimp Terminal 22 AWG Max
- Molex 50397 Series Female Crimp Terminal 22 AWG Max
- Molex 50752 Series Female Crimp Terminal 20 AWG Max
- Molex 19420 Series Female Crimp Terminal 18 AWG Max
