Molex 50752 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 665-746
- Mfr. Part No.:
- 507528200
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
PHP768.82
(exc. VAT)
PHP861.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 98 unit(s) shipping from February 15, 2027
- Plus 100 unit(s) shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP768.82 | PHP7.688 |
*price indicative
- RS Stock No.:
- 665-746
- Mfr. Part No.:
- 507528200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | PCB Or Wire Connectors | |
| Current | 3.5A | |
| Series | 50752 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 20AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With PCB Or Wire Connectors | ||
Current 3.5A | ||
Series 50752 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 20AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS Compliant | ||
The Molex Mini Lock Female Crimp Terminal is engineered for reliable signal and wire-to-board applications. Constructed with a phosphor bronze metal for enhanced durability, this Terminal features matte tin plating that ensures optimal conductivity. Designed for use with 22-20 AWG wire sizes, it delivers a maximum current of 3.5A and is rated for 250V AC (RMS)/DC. This component is compatible with various Mini-Lock housings and tools, making it Ideal for professional-grade projects requiring a secure electrical connection. With an impressive mating cycles durability rating of 30, this Terminal promises consistent performance across multiple uses, backed by compliance with industry standards, making it a trustworthy choice for your electrical needs.
Constructed with phosphor bronze for exceptional electrical performance
Matte tin plating ensures corrosion resistance and improves conductivity
Rated for a maximum current of 3.5A, suitable for a variety of applications
Durability of up to 30 mating cycles enhances long-term usability
Compatible with Mini-Lock housings, ensuring seamless integration into existing systems
Meets stringent compliance standards, including EU RoHS, enhancing environmental responsibility
Related links
- Molex 50752 Series Female Crimp Terminal 24 AWG Max
- Molex 205342 Series Female Crimp Terminal 20 AWG Max
- Molex 98587 Series Female Crimp Terminal 20 AWG Max
- Molex 217348 Series Female Crimp Terminal 20 AWG Max
- Molex 36799 Series Female Crimp Terminal 20 AWG Max
- Molex 50420 Series Female Crimp Terminal 20 AWG Max
- Molex 105300 Series Female Crimp Terminal 20 AWG Max
- Molex 50148 Series Female Crimp Terminal 20 AWG Max
