Molex 35068 Series Female Crimp Terminal, 22 AWG Min Compression, 20 AWG Max

Subtotal (1 reel of 10000 units)*

PHP13,937.18

(exc. VAT)

PHP15,609.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP13,937.18PHP1.394

*price indicative

RS Stock No.:
796-524
Mfr. Part No.:
35068-9702
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

Housing

Series

35068

Contact Plating

Tin Plated

Minimum Wire Size AWG

22AWG

Contact Material

Metal

Maximum Wire Size AWG

20AWG

Termination Type

Compression

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL E92853

COO (Country of Origin):
KR
The Molex Quick disconnect is designed for reliable electrical connections in various applications. Its robust female design supports 22-20 AWG wire, ensuring a secure fit and efficient power delivery.

Active proprietary status ensures reliability in critical applications

Low-Halogen compliant, promoting safer environmental conditions

Temperature range of -40° to +105°C ensures versatility in diverse settings

Crimp or compression termination style offers flexible installation options

Polarised design enhances connection integrity and simplifies mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy