HARWIN M80 Series Female Crimp Contact, 28 AWG Min Crimp, 32 AWG Max

Get a bulk buy discount

Add 5 more to save PHP401.80

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP1,009.10

(exc. VAT)

PHP1,130.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from November 23, 2026
  • Plus 200 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP1,009.10PHP100.91-
5 - 9PHP928.74PHP92.874PHP401.80
10 +PHP838.05PHP83.805PHP1,710.50

*price indicative

RS Stock No.:
790-386
Mfr. Part No.:
M80-0190005
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Gender

Female

Product Type

Crimp Contact

For Use With

Mix-Tek

Current

3A

Series

M80

Contact Plating

Gold

Minimum Wire Size AWG

28AWG

Contact Material

Beryllium Copper, Brass

Maximum Wire Size AWG

32AWG

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Length

7.45mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The HARWIN Cable crimp contact is designed to provide reliable electrical connectivity in cable assembly and connector applications. Manufactured for precise crimp termination it ensures consistent performance and secure wire attachment.

Designed for secure and precise cable crimp termination

Gold finish on contact area and termination improves conductivity

Corrosion resistant surface supports long term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy