HARWIN G125 Series Male Crimp Contact, 28 AWG Min Crimp, 32 AWG Max
- RS Stock No.:
- 790-354
- Mfr. Part No.:
- G125-1020005
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP782.81
(exc. VAT)
PHP876.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 116 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP782.81 | PHP78.281 | - |
| 5 - 9 | PHP720.74 | PHP72.074 | 7% |
| 10 + | PHP649.47 | PHP64.947 | 17% |
*price indicative
- RS Stock No.:
- 790-354
- Mfr. Part No.:
- G125-1020005
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Gecko-SL | |
| Current | 2.8A | |
| Series | G125 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 32AWG | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Gecko-SL | ||
Current 2.8A | ||
Series G125 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 32AWG | ||
Contact Material Brass | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Contact is designed for reliable connection and optimal performance in wire applications. Ideal for wire gauge 28 to 32 AWG, it ensures effective crimping for efficient electrical contact.
Suitable for maximum insulation diameter of ⌀0.74mm
Compatible with recommended crimp tool Z125-900 and positioner Z125-901
Includes a contact insertion/withdrawal kit Z125-902
Related links
- HARWIN M80 Series Female Crimp Contact 32 AWG Max
- HARWIN Gecko Series Female Crimp Terminal 28 AWG Max
- Molex 50133 Series Male Crimp Terminal 32 AWG Max
- HARWIN M80 Series Male Crimp Contact 24 AWG Max
- HARWIN M80 Series Female Crimp Contact 32 AWG Max
- Molex 501193 Series Female Crimp Terminal 32 AWG Max
- Amphenol ICC 47439 Series Male Crimp Terminal 28 AWG Max
- HARWIN Gecko Series Male Crimp Terminal 26 AWG Max
