TE Connectivity 770529 Series Female Pin Connector, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 785-404
- Mfr. Part No.:
- 770529-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-404
- Mfr. Part No.:
- 770529-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Pin Connector | |
| For Use With | Commercial Pin and Socket Housings | |
| Current | 13A | |
| Series | 770529 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 930μm | |
| Standards/Approvals | UL | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Pin Connector | ||
For Use With Commercial Pin and Socket Housings | ||
Current 13A | ||
Series 770529 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 930μm | ||
Standards/Approvals UL | ||
Colour Black | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is designed for reliable wire-to-board applications, providing a robust Interface for power and signal transmission in Compact designs. Its exceptional performance ensures secure connections in various electronic devices.
Compact design with a standard density to fit confined spaces
Durable nylon housing capable of withstanding harsh environments
Accommodates wire sizes ranging from 24 to 14 AWG for versatile applications
Pre-tinned contacts provide enhanced conductivity and long-term reliability
Related links
- TE Connectivity MATE-N-LOK Series Male Contactor Connector 14 AWG Max
- TE Connectivity Multi-Interlock Series Male Crimp Terminal 14 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity 0.093 Commercial Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 925715 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
