Molex 94030 Series Female Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 694-205
- Mfr. Part No.:
- 94030-4930
- Manufacturer:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-205
- Mfr. Part No.:
- 94030-4930
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 2.8 x 0.8 Tabs | |
| Series | 94030 | |
| Minimum Wire Size AWG | 18AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 2.8 x 0.8 Tabs | ||
Series 94030 | ||
Minimum Wire Size AWG 18AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Molex female Terminal 2.8/0.8 is MADE of brass and designed for reliable electrical connections. It operates within a temperature range of -40°C to +80°C, ensuring stability in various environmental conditions. The Terminal features a straight mounting angle and is Ideal for use in a wide range of applications requiring secure and Durable connections.
Easy to install, reducing integration time
Versatile compatibility with a range of devices
Meets industry standards for reliable performance
Designed to withstand harsh environmental conditions
Enhances connectivity efficiency, ensuring optimal function
Related links
- Molex 94030 Series Female Crimp Terminal 20 AWG Max
- Molex 35072 Series Female Crimp Terminal 14 AWG Max
- Molex 43375 Series Female Crimp Terminal 14 AWG Max
- Molex 35748 Series Female Crimp Terminal 14 AWG Max
- Molex 35746 Series Female Crimp Terminal 14 AWG Max
- Molex 42477 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 14 AWG Max
- TE Connectivity AMPSEAL 16 Series Female Crimp Terminal 14 AWG Max
