Molex 42477 Series Female Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 786-542
- Mfr. Part No.:
- 02-09-1615
- Manufacturer:
- Molex
Subtotal (1 reel of 3500 units)*
PHP15,953.55
(exc. VAT)
PHP17,867.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP15,953.55 | PHP4.558 |
*price indicative
- RS Stock No.:
- 786-542
- Mfr. Part No.:
- 02-09-1615
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Plug Housing | |
| Series | 42477 | |
| Current | 17A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 22.07mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Plug Housing | ||
Series 42477 | ||
Current 17A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 22.07mm | ||
- COO (Country of Origin):
- US
The Molex Crimp Terminal is an Advanced connectivity solution designed to ensure secure electrical connections. It provides reliable performance in various applications, contributing to enhanced operational efficiency.
Robust design ensures durability even in demanding environments
Facilitates easy and fast assembly with minimal tools required
Offers high conductivity to ensure optimal electrical performance
Compatible with a range of wire sizes for versatile application
Related links
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 1973 Series Male Crimp Terminal 14 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 1190 Series Male Crimp Terminal 14 AWG Max
- Molex 1189 Series Female Crimp Terminal 14 AWG Max
- Molex 4549 Series Male Crimp Terminal 14 AWG Max
- Molex 4550 Series Female Crimp Terminal 14 AWG Max
- Molex 4706 Series Male Crimp Terminal 16 AWG Max
