Molex 64323 Series Female Crimp Terminal, 14 AWG Min Crimp Terminal, 16 AWG Max
- RS Stock No.:
- 693-788
- Mfr. Part No.:
- 64323-1219
- Manufacturer:
- Molex
Subtotal (1 reel of 5500 units)*
PHP871,456.54
(exc. VAT)
PHP976,031.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP871,456.54 | PHP158.447 |
*price indicative
- RS Stock No.:
- 693-788
- Mfr. Part No.:
- 64323-1219
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Wire Caps | |
| Current | 12A | |
| Series | 64323 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Tin | |
| Termination Type | Crimp Terminal | |
| Standards/Approvals | RoHS Compliant | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Wire Caps | ||
Current 12A | ||
Series 64323 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Tin | ||
Termination Type Crimp Terminal | ||
Standards/Approvals RoHS Compliant | ||
Colour Silver | ||
- COO (Country of Origin):
- US
The Molex CMC CP Female Terminal is expertly designed for reliable connections in automotive and power applications. This component facilitates efficient wire-to-wire and wire-to-board connections, catering specifically to wire sizes ranging from 1.0mm² to 2.0mm². Constructed with high copper alloy and a selective gold plating in the contact area, it ensures excellent conductivity and durability. The Terminal boasts a Compact design, allowing for easy integration into various applications. Its maximum current rating of 12A makes it an Ideal choice for high-performance environments where robust electrical performance is essential. With the added benefit of being compliant with various industry regulations, this product provides peace of mind for users seeking quality and reliability in their connections.
Current tested for maximum performance under a fully loaded condition
Designed for robust applications in automotive and power sectors
Offers compatibility with wire sizes of 1.0mm² to 2.0mm² for versatile usage
Compact female Terminal design is perfect for wiring tight spaces
High copper alloy construction ensures long-lasting durability
Selective gold plating in the contact area enhances electrical conductivity
Facilitates both crimp and compression terminations for flexible installation options
Includes tooling compatibility for improved installation efficiency
Related links
- Molex 64323 Series Female Crimp Terminal 14 AWG Max
- Molex 64323 Series Female Crimp Terminal 18 AWG Max
- Molex 64323 Series Female Contact 18 AWG Max
- Molex CP Series Female Crimp Terminal 14 AWG Max
- Molex 33012 Series Female Crimp Terminal 14 AWG Max
- Molex 33001 Series Female Crimp Terminal 14 AWG Max
- Molex 19420 Series Female Crimp Terminal 14 AWG Max
- Molex 172063 Series Female Crimp Terminal 14 AWG Max
