Molex 98658 Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 691-983
- Mfr. Part No.:
- 98658-1212
- Manufacturer:
- Molex
N
Subtotal (1 reel of 10000 units)*
PHP96,646.52
(exc. VAT)
PHP108,244.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP96,646.52 | PHP9.665 |
*price indicative
- RS Stock No.:
- 691-983
- Mfr. Part No.:
- 98658-1212
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | All 0.635mm MOX Housings | |
| Current | 7.5A | |
| Series | 98658 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | High Conductive Copper Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With All 0.635mm MOX Housings | ||
Current 7.5A | ||
Series 98658 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material High Conductive Copper Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex MOX Crimp Terminal is expertly designed for secure and efficient connectivity in Power, Wire-to-Board, and Wire-to-Wire applications. This Terminal features a robust construction with a stainless steel sleeve, ensuring durability and long-lasting performance. With a maximum current capacity of 7.5A, it excels at handling high-performance electrical connections. The use of copper-nickel-silicon materials provides excellent conductivity, while the tin plating further enhances corrosion resistance. Ideal for use in various environments, this Terminal meets compliance standards including EU RoHS, making it an environmentally responsible choice for your projects.
Utilizes copper-nickel-silicon materials that ensure superior conductivity
Features tin plating which provides additional corrosion resistance
Compatible with all 0.635mm MOX housings for versatile connectivity options
Offers a crimp or compression termination Interface style for reliable connections
Meets environmental compliance standards, including EU RoHS, ensuring eco-friendly usage
Related links
- Molex 98658 Series Female Crimp Terminal 20 AWG Max
- Molex 45750 Series Female Crimp Terminal 18 AWG Max
- Molex 67581 Series Female Crimp Terminal 18 AWG Max
- Molex 19420 Series Female Crimp Terminal 18 AWG Max
- Molex 19417 Series Male Crimp Terminal 18 AWG Max
- Molex 50098 Series Male Crimp Terminal 18 AWG Max
- Molex 1380 Series Male Crimp Terminal 18 AWG Max
- Molex 33000 Series Male Crimp Terminal 18 AWG Max
