TE Connectivity Mini-Universal MATE-N-LOK Series Male Contact, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 678-525
- Mfr. Part No.:
- 770903-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 18000 units)*
PHP735,376.31
(exc. VAT)
PHP823,621.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2029
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP735,376.31 | PHP40.854 |
*price indicative
- RS Stock No.:
- 678-525
- Mfr. Part No.:
- 770903-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Contact | |
| For Use With | MATE-N-LOK Connector Contacts | |
| Current | 11.2A | |
| Series | Mini-Universal MATE-N-LOK | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Contact | ||
For Use With MATE-N-LOK Connector Contacts | ||
Current 11.2A | ||
Series Mini-Universal MATE-N-LOK | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Colour Silver | ||
- COO (Country of Origin):
- US
The TE Connectivity Mini-Universal MATE-N-LOK pin contact with gold plating designed for reliable discrete wire connections. It supports 22 to 18 AWG wires with 0.3 to 0.9 mm² cross-section and is rated for 600 VAC and 600 VDC, providing secure electrical performance with locking lance contact retention.
Durable gold-plated contacts for corrosion resistance
Reliable locking lance retention for secure connections
Suitable for general electrical and electronic applications
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 22 AWG Max
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
