Wurth Elektronik WR-MPC5 Series Female Crimp Contact, 16 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 618-676
- Mfr. Part No.:
- 65730613722DEC
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP352.47
(exc. VAT)
PHP394.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP352.47 | PHP70.494 |
| 5 + | PHP324.32 | PHP64.864 |
*price indicative
- RS Stock No.:
- 618-676
- Mfr. Part No.:
- 65730613722DEC
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | WR-MPC5 Series Connectors | |
| Series | WR-MPC5 | |
| Current | 26A | |
| Contact Plating | Tin over Nickel | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 18.64mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With WR-MPC5 Series Connectors | ||
Series WR-MPC5 | ||
Current 26A | ||
Contact Plating Tin over Nickel | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 18.64mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik WR-MPC5 Series Female Crimp Contact 14 AWG Max
- Phoenix Contact SH Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SB-36KS002 Series Female Crimp Contact 12 AWG Max
- HARTING DIN 41612 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 12 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SM-36KS002 Series Female Crimp Contact 12 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 12 AWG Max
