Phoenix Contact Female Crimp Contact, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 566-161
- Mfr. Part No.:
- 1242315
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP16,436.25
(exc. VAT)
PHP18,408.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,436.25 | PHP164.363 |
*price indicative
- RS Stock No.:
- 566-161
- Mfr. Part No.:
- 1242315
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Contact Plating | Nickel Plated | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Contact Plating Nickel Plated | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is engineered for superior connectivity and reliability. Designed with precision, it features a turned socket connection that ensures machine like accuracy, making it an ideal choice for both industrial and commercial applications. The innovative crimp range accommodates 0.34 mm² to 0.5 mm², ensuring versatility and compatibility with various conductor sizes. With a contact diameter of 0.6 mm, it is adept at providing robust performance while meeting rigorous standards such as RoHS II.
High tensile strength connection provides durability under stress
Lead free construction adheres to environmental safety standards
Meets EU RoHS compliance for substance safety confirming its eco friendly design
Easy production monitoring simplifies installation and maintenance
Related links
- Phoenix Contact Female Crimp Contact 17 AWG Max
- Phoenix Contact SB-10KS002 Series Female Crimp Contact 20 AWG Max
- Phoenix Contact ST-06KS030 Series Female Crimp Contact 20 AWG Max
- Molex Ditto Hermaphroditic Series Male/Female Crimp Contact 20 AWG Max
- Molex 3480 Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Phoenix Contact ST-06KP030 Series Male Crimp Contact 20 AWG Max
- Hirose DF1E Series Crimp Contact 20 AWG Max
