Phoenix Contact Female Crimp Contact, 22 AWG Min Crimp, 17 AWG Max
- RS Stock No.:
- 535-410
- Mfr. Part No.:
- 3240061
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP1,781.95
(exc. VAT)
PHP1,995.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
- Plus 7 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,781.95 | PHP35.639 |
*price indicative
- RS Stock No.:
- 535-410
- Mfr. Part No.:
- 3240061
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Connector | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin Plated | |
| Maximum Wire Size AWG | 17AWG | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 25mm | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Connector | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin Plated | ||
Maximum Wire Size AWG 17AWG | ||
Contact Material Copper | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 25mm | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector epitomises precision engineering designed for robust and reliable connectivity in electric installations. This fully isolated butt connector accommodates wire sizes ranging from 0.5 to 1.5 mm², ensuring a secure connection that stands the test of time. Its innovative 'Easy Entry' design features a conical insertion area, which simplifies the wiring process, while conducting protection technology guards against accidental push through, promoting safer operations. Perfect for industrial applications and home projects alike, this connector is a crucial component in achieving optimal circuit performance.
Conical insertion area allows for effortless wire insertion
Designed for maximum conductor pull out forces which ensuring reliability
Adheres to rigorous European RoHS standards for environmental compliance
Compact dimensions enable easy integration into existing systems
Related links
- Phoenix Contact Female Crimp Contact 17 AWG Max
- Phoenix Contact Female Crimp Contact 20 AWG Max
- Phoenix Contact SF-10KS010 Series Female Crimp Contact 17 AWG Max
- Phoenix Contact SB-10KS003 Series Female Crimp Contact 17 AWG Max
- HARWIN M80 Series Female Crimp Contact 32 AWG Max
- Phoenix Contact SB-10KS002 Series Female Crimp Contact 20 AWG Max
- Phoenix Contact ST-06KS030 Series Female Crimp Contact 20 AWG Max
- Phoenix Contact 00F AU CC1 Series Female Crimp Contact 22 AWG Max
