Phoenix Contact Male Crimp Contact, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 535-695
- Mfr. Part No.:
- 1423645
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP9,352.62
(exc. VAT)
PHP10,474.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,352.62 | PHP93.526 |
*price indicative
- RS Stock No.:
- 535-695
- Mfr. Part No.:
- 1423645
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Contact Plating | Nickel Gold Alloy | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU REACH, EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Contact Plating Nickel Gold Alloy | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU REACH, EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed for high performance connectivity in intricate applications. Engineered to deliver exceptional reliability, it features a precision crafted pin structure that ensures optimal electrical connections. Ideal for use in various sectors, the contact is constructed from high quality materials, providing robust resistance to environmental factors. The contact diameter is meticulously designed to fit standard connection methods, facilitating easy integration into diverse systems.
Crafted from durable CuZn material for enhanced longevity
Offers a high insertion cycle endurance of over 100 cycles
Compatible with a variety of conductor cross sections for versatile applications
Fulfils stringent EU RoHS substance requirements which ensuring environmental compliance
Related links
- Molex 505608 Series Male Crimp Contact 18 AWG Max
- Phoenix Contact D2HC-MP Series Male Crimp Contact 18 AWG Max
- Phoenix Contact ST-06KP030 Series Male Crimp Contact 20 AWG Max
- Phoenix Contact D2PC-MP Series Female Crimp Contact 18 AWG Max
- RND RND Series Male Crimp Contact 18 AWG Max
- Phoenix Contact HC-COM Series Male Crimp Contact 18 AWG Max
- Phoenix Contact RC-5SP2000 VPE 500 Series Male Crimp Contact 18 AWG Max
- Phoenix Contact ICC-MT Series Male Crimp Contact 18 AWG Max
