Phoenix Contact SM-36KS004 Series Female Crimp Contact, 10 AWG Min Crimp, 8 AWG Max
- RS Stock No.:
- 535-453
- Mfr. Part No.:
- 1605762
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
PHP5,512.41
(exc. VAT)
PHP6,173.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
- Plus 3 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,512.41 | PHP275.621 |
*price indicative
- RS Stock No.:
- 535-453
- Mfr. Part No.:
- 1605762
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Series | SM-36KS004 | |
| Contact Plating | Nickel Plated | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Series SM-36KS004 | ||
Contact Plating Nickel Plated | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 8AWG | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact offers a reliable and efficient solution for high quality electrical connections. Designed for socket applications, it features a streamlined turned construction that ensures durability and optimal performance. With a contact diameter of 3.6 mm and a versatile crimp range, this product caters to a variety of industrial needs. Compliant with RoHS regulations, it guarantees environmentally friendly use without compromising on efficiency.
Optimised for high tensile strength connections
Offers low contact resistance to enhance performance
Facilitates easy production monitoring which ensuring quality
Supports a conductor cross section ranging from 6 mm² to 10 mm²
Compatible with crimping tools for precision assembly
Manufactured to meet stringent environmental compliance standards
Related links
- Phoenix Contact SM-36KP007 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KP004 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SB-36KS004 Series Female Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KP008 Series Male Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KP003 Series Male Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KS003 Series Female Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SM-20KP005 Series Male Crimp Contact 16 AWG Max
