Molex Crimp Contact
- RS Stock No.:
- 534-460
- Mfr. Part No.:
- 330000001
- Manufacturer:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 534-460
- Mfr. Part No.:
- 330000001
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Molex Crimp Contact
- Molex Crimp Contact Crimp Wire Crimp Contact Red
- Molex 172953 Series Crimp Contact
- Molex Crimp Contact 28 AWG Max
- Molex 214720 Series Female Crimp Contact 28 AWG Max
- Molex 50394 Series Female Crimp Contact 24 AWG Max
- Molex 93601 Male GWconnect Turned Crimp Contact, 40A Minimum Wire Size 6 mm² Maximum Wire Size 6 mm² for use with
- Molex Extraction Tool Crimp Contact, Extraction Tool Contact
