Molex Crimp Contact, 30 AWG Min, 28 AWG Max
- RS Stock No.:
- 534-512
- Mfr. Part No.:
- 2040175021
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP799.14
(exc. VAT)
PHP895.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 501 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP799.14 | PHP7.991 |
*price indicative
- RS Stock No.:
- 534-512
- Mfr. Part No.:
- 2040175021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 28AWG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Molex 214720 Series Female Crimp Contact 28 AWG Max
- Hirose DF62W Series Male Crimp Contact 28 AWG Max
- TE Connectivity 2367818-1 Series Female Crimp Contact 28 AWG Max
- JST ZE Series Female Crimp Contact 28 AWG Max
- Molex 50394 Series Female Crimp Contact 24 AWG Max
- TE Connectivity MOD IV Series Male Keying Plug 28 AWG Max
- Molex 50641 Series Female Crimp Terminal 28 AWG Max
- TE Connectivity NEXT GENERATION GI CONNECTOR Series Crimp Contact 28 AWG Max
